166-11901 | HellermannTyton
Plastic corrugated hose, inside Ø 9.8 mm, outside Ø 13 mm, BR 25 mm, PP, black, 166-11901
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3447 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.2138 €
50 mtr.
1.1424 €
100 mtr.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated hose, 166-11901, HellermannTyton
The 166-11901 plastic tube is used in machine building, electrical installations and buildings, often in concrete or plaster.
Features
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 9.8 mm | |
| Outer diameter | 13 mm | |
| Nominal width | 13 mm | |
| Bending radius | 25 mm | |
| Material | PP | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |