166-11503 | HellermannTyton
Corrugated hose, inside Ø 16.7 mm, outside Ø 21.2 mm, BR 35 mm, PA, black, 166-11503
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.7592 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 mtr.
6.7592 €
25 mtr.
6.3665 €
50 mtr.
5.9738 €
100 mtr.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-Metallic Conduit, 166-11503, HELLERMANN TYTON
Cable Protection System, Non-Metallic Conduit System.
FEATURES
- Free of halogen, sulphur and phosphorus
- Excellent fatigue life
- Very flexible
- Good mechanical properties at low temperatures
- Highly resistant to solvents and oils
Technical details
- Min. Temperature: -50°C
- Max. Temperature: 110°C
- Material: Polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.7 mm | |
| Outer diameter | 21.2 mm | |
| Nominal width | 17 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |