166-11501 | HellermannTyton
Corrugated hose, inside Ø 9.8 mm, outside Ø 13 mm, BR 25 mm, PA, black, 166-11501
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2249 € *
Available: 40 mtr.
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2249 €
25 mtr.
3.0226 €
50 mtr.
2.8322 €
100 mtr.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-Metallic Conduit, 166-11501, HELLERMANN TYTON
Cable Protection System, Non-Metallic Conduit System.
FEATURES
- Free of halogen, sulphur and phosphorus
- Excellent fatigue life
- Very flexible
- Good mechanical properties at low temperatures
- Highly resistant to solvents and oils
Technical details
- Min. Temperature: -50°C
- Max. Temperature: 110°C
- Material: Polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 9.8 mm | |
| Outer diameter | 13 mm | |
| Nominal width | 10 mm | |
| Bending radius | 25 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |