166-11308 | HellermannTyton
Corrugated protection tube, inside Ø 46 mm, outside Ø 54.5 mm, BR 90 mm, PA, black, 166-11308
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.4573 € *
Standard delivery time from the manufacturer is: 7 Weeks
Corrugated tubing, 166-11308, HellermannTyton
Heavy weight corrugated flexible conduit for high mechanical demands, including heavy-duty machine buidling, plant construction, and public buildings.
Features
- Heavy weight
- High mechanical strength
- Very abrasion resistant
- High impact strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Self-extinguishing according to UL94 V2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 46 mm | |
| Outer diameter | 54.5 mm | |
| Nominal width | 48 mm | |
| Bending radius | 90 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |