151-04425 | HellermannTyton
Connector holder, 162.4 mm, black, 151-04425
Unit Price (€ / pc.)
1.3090 € *
Next delivery: 54 pcs. on 2026-07-29
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
20 pcs.
1.1662 €
60 pcs.
1.0710 €
120 pcs.
1.0115 €
300 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector clip, 151-04425, HellermannTyton
Designed to securely hold an MC4, MC4 EVO2 or comparable solar connector with an outer diameter of 21.5 mm and a maximum length of 122.0 mm. The solar connector can be easily fitted and removed at any time.
Features
- Simply push per hand onto a plastic edge
- Connector easily installed by simply pushing into place
- Connection can be released (non-destructive)
- Integrated metal clamp holds clip firmly in place
- Clamp consists of double tempered spring steel
- Ideal for applications where holes or adhesives are not suitable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector holder | |
| Version | 162.4 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
| Original Packaging | Carton with 60 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |