166-50139 | HellermannTyton
Counter nut, M50, W 60 mm, H 8 mm, outer Ø 66 mm, PA, 166-50139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 166-50139, HellermannTyton
The 166-50139 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | M50 | |
| Height | 8 mm | |
| spanner size | 60 mm | |
| Outer diameter | 66 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |