500-50820 | HellermannTyton
Marker pen, black, L 139.7 mm, for self laminating label, 500-50820, package with 2 pieces
Order No.: 14L6546
EAN: 4031026251943
MPN:
500-50820
T82S-BK-PL-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.1360 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pck.
17.1360 €
5 pck.
15.9936 €
*incl. VAT plus shipping costs
Subject to prior sale
Pen, 500-50820, HellermannTyton
Marking Pen black
FEATURES
- Ideal for writing on RiteOn, HELASIGN, Arrowtags, IMP Plates
- Also works on identification ties
- Very quick-drying ink
- Extremely UV resistant
- Packs of two in red or black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking pen | |
| Colour | black | |
| Suitable for | self laminating label | |
| Length | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Kit with 2 pieces |
| Country of origin | DE |
| Customs tariff number | 96099090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |