598-92227 | HellermannTyton
Vinyl Label, (L x W) 9 x 15 mm, yellow, sheet with 700 pcs, 598-92227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 4 Weeks
Marking Label, 598-92227, HellermannTyton
These handwritten labels are made of yellow fabric and have been designed for fast on-site identification of component parts, switching devices and other operating equipment. The synthetic rubber adhesive allows the easy removal or repositioning of the label when needed. For professional handwriting we recommend the marking pen T82, equipped with a fast-drying and UV-resistant ink.
Features
- Yellow fabric adhesive labels
- Supplied in handy pocket-sized booklets
- Booklet cover protects labels when stored
- Easily remove or reposition labels as required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | sheet | |
| Suitable for | hand labeling | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 9 mm | |
| Width | 15 mm | |
| min. temperature resistance | -29 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 700 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | DE |
| Original Packaging | Bag with 700 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |