596-98120 | HellermannTyton
Polyester Label, (L x W) 160 x 101 mm, silver, roll, 596-98120, package with 250 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
455.7105 € *
Standard delivery time from the manufacturer is: 7 Weeks
Tamper-evident security labelling, 596-98120, HellermannTyton
These labels are ideal for tamper-proof marking of valuable inventory items as well as for type labels, security and guarantee labels for components and housings.
Features
- Tamper-evident labels leave clear reminder that label has been removed
- Mark assets securely and unambiguously
- Print labels with customer unique references
- Use text, graphics and barcodes as required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | silver | |
| Material | polyester | |
| Length | 160 mm | |
| Width | 101 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |