596-91209 | HellermannTyton
Vinyl Label, (L x W) 57.1 x 25.4 mm, white/transparent, roll, 596-91209, package with 2500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
265.0844 € *
Standard delivery time from the manufacturer is: 6 Weeks
Self-laminating label, 596-91209, HellermannTyton
These labels are ideal identifying cables and wire. They consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these labels are also suitable for flat ribbon cables.
Features
- Hochwertige Kabellaminieretiketten
- Suitable for marking of wires and cables
- Laminating function gives excellent protection against humidity and mechanical abrasion
- Rounded edge design gives additional bonding strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | white/transparent | |
| Material | vinyl | |
| Length | 57.1 mm | |
| Width | 25.4 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 2500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |