596-22320 | HellermannTyton
Vinyl Label, (L x W) 12.7 x 25.4 mm, white/transparent, roll with 2500 pcs, 596-22320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 4 Weeks
Self-laminating label, 596-22320, HellermannTyton
This self-laminating label consists of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology.
Features
- High temperature self-laminating labels with an inscription field
- Extremely scratch and chemical resistant
- Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion
- Survives 5 years external weathering in central European climate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | white/transparent | |
| Material | vinyl | |
| Length | 12.7 mm | |
| Width | 25.4 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 140 °C | |
| Number of labels | 2500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |