596-21204 | HellermannTyton
Polyester label, (L x W) 12 x 104 mm, silver, roll, 596-21204, package with 5000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1,505.2310 € *
Standard delivery time from the manufacturer is: 7 Weeks
Identification label, 596-21204, HellermannTyton
This silver-matt label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.
Features
- Replacement option for aluminium plates
- For applications on flat surfaces
- Allows the identification on critical surfaces, e.g. paints and plastic variants
- Print labels with customer unique references
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | silver | |
| Material | polyester | |
| Length | 12 mm | |
| Width | 104 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 5000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |