596-12662 | HellermannTyton
Polyester Label, (L x W) 50.8 x 76.2 mm, white, roll, 596-12662, package with 500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
108.3852 € *
Standard delivery time from the manufacturer is: 7 Weeks
Identification label, 596-12662, HellermannTyton
This label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.
Features
- Ideal for machinery operating in high temperature areas (up to +150 °C)
- For applications on flat surfaces
- Chemical resistant polyester foil
- For permanent and ageing-resistant identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | white | |
| Material | polyester | |
| Length | 50.8 mm | |
| Width | 76.2 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |