596-12254 | HellermannTyton

Vinyl Label, (L x W) 16 x 18 mm, white, roll, 596-12254, package with 2500 pieces

Order No.: 42P5092
EAN: 4031026523224
MPN:
596-12254
TAG18-16TD1-892-WH
Series: Helatag 892
596-12254 HellermannTyton Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
314.0648 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
628.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pck.
314.0648 €

Marking Label, 596-12254, HellermannTyton

These labels are specially tailored to the sizes used in the IT marking tie and IMP/IT as well as Q-tag range. The flexible material sticks to the marking tie or tag, even on rounded surfaces. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. Using unique numbering, graphics or barcodes the labels give excellent asset identification possibilities. This solution produces professional marking of tubes, pipes, cables and other parts.

Features

  • Suited to the slightly rough surfaces of Q-tags, IT ties and IMP/IT plates
  • Adheres to rounded surfaces
  • Rounded corners ensure better long term durability of adhesion
  • White labels give excellent contrast
Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for TT431, TT4030
Colour white
Material vinyl
Length 16 mm
Width 18 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 2500
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes