596-12149 | HellermannTyton
PE Label, (L x W) 10 x 6 mm, white, roll, 596-12149, package with 25000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
484.0444 € *
Standard delivery time from the manufacturer is: 7 Weeks
Identification Label, 596-12149, HellermannTyton
These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units.
Eigenschaften
- Suited to labelling electrical panels
- White labels give excellent contrast
- Also suitable for critical surfaces
- Rounded corners ensure better long term durability of adhesion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | white | |
| Material | PE | |
| Length | 10 mm | |
| Width | 6 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 25000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 25,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |