596-12089 | HellermannTyton
Acetate foil Label, (L x W) 22.86 x 40.64 mm, white, roll, 596-12089, package with 2500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
613.9329 € *
Standard delivery time from the manufacturer is: 7 Weeks
Tamper-evident security labelling, 596-12089, HellermannTyton
These special labels are optimally suited for tamper-proof identification of valuable inventory items as well as a security and guarantee seal for components and housings.
Features
- Security label
- Fragments on removal
- Designed weak spots makes label removal time consuming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | white | |
| Material | acetate foil | |
| Length | 22.86 mm | |
| Width | 40.64 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 2500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |