596-11211 | HellermannTyton
Vinyl Label, (L x W) 8 x 20 mm, yellow, roll, 596-11211, package with 10000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
235.0726 € *
Standard delivery time from the manufacturer is: 7 Weeks
Identification label, 596-11211, HellermannTyton
These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units. Due to the structure of the vinyl label they are suitable for rougher surfaces.
Features
- Suited to labelling electrical panels
- Where high label visibility is required
- Partially suitable for critical surfaces
- Rounded corners ensure better long term durability of adhesion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 8 mm | |
| Width | 20 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |