596-03103 | HellermannTyton
Vinyl Label, (L x W) 50 x 25 mm, yellow, 596-03103, package with 50 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
64.9145 € *
Available: 2 pck.
Warehouse and pipe labelling, 596-03103, HellermannTyton
These coloured labels are used to identify storage systems with barcode and location information. They are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.
Features
- Pipe, warehouse and shelving label
- Supplied on a continuous roll and cut by hand or automated with printer cutters
- Also for rough surfaces
- Good resistance in outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Suitable for | TT431, TT4030 | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 50 mm | |
| Width | 25 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |