594-91104 | HellermannTyton
Polyester Label, (L x W) 22.86 x 31.75 mm, white/transparent, din-a4 sheet, 594-91104, package with 1 pieces
Order No.: 42P4920
EAN: 4031026294445
MPN:
594-91104
TAG137LA4-1104-WHCL 1104 CL/WH
Series: Helatag 1104
This item is no longer available.
As an alternative, we recommend the following item:
Polyester Label, (L x W) 22.86 x 31.75 mm, white/transparent, din-a4 sheet, 594-91104, package with 1000 pieces
Order No.: 42P4921
Manufacturer: HellermannTyton
per pck. 400.0066 € *
Self-laminating label, 594-91104, HellermannTyton
A specially developed material for use in labels required to wrap around cables and wires. The structure of the label ensures that once the label is applied to the wire it remains in place without lifting. The rounded edge construction gives additional bonding features not found in straight edge label designs.
Features
- High-quality self-laminating labels
- Suitable for marking of wires and cables
- Laminating function gives excellent protection against humidity and mechanical abrasion
- Rounded edge design gives additional bonding strength
- Standard material (25 micron) for standard labels
- Clear protective box to ensures labels stay as good as new
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | cables and wires | |
| Colour | white/transparent | |
| Material | polyester | |
| Length | 22.86 mm | |
| Width | 31.75 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |