594-81102 | HellermannTyton
Polyester Label, (L x W) 9.5 x 31.75 mm, yellow, din-a4 sheet, 594-81102, package with 5000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
386.7143 € *
Standard delivery time from the manufacturer is: 7 Weeks
Identification label, 594-81102, HellermannTyton
These yellow labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.
Features
- Yellow rating labels for component marking and control cabinets
- For use on flat and smooth surfaces
- Crisp and clear text, barcodes and graphics
- Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | yellow | |
| Material | polyester | |
| Length | 9.5 mm | |
| Width | 31.75 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 5000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |