594-61103 | HellermannTyton
Polyester Label, (L x W) 297 x 210 mm, silver, din-a4 sheet, 594-61103, package with 25 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
178.7618 € *
Standard delivery time from the manufacturer is: 7 Weeks
Label identification, 594-61103, HellermannTyton
These silver labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.
Features
- Matt-silver rating labels for component marking
- For use on flat and smooth surfaces
- Simple and efficient label design and printing with TagPrint Pro labelling software
- Clear protective box to ensures labels stay as good as new
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | silver | |
| Material | polyester | |
| Length | 297 mm | |
| Width | 210 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 25 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |