594-11041 | HellermannTyton

Polyester Label, (L x W) 9.5 x 12.7 mm, white/transparent, din-a4 sheet, 594-11041, package with 5000 pieces

Order No.: 42P4850
EAN: 4031026294698
MPN:
594-11041
TAG26LA4-1104-CL/WH
Series: Helatag 1104
594-11041 HellermannTyton Labels Image 1
594-11041 HellermannTyton Labels Image 2
594-11041 HellermannTyton Labels Image 3
594-11041 HellermannTyton Labels Image 4
594-11041 HellermannTyton Labels Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
287.1827 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
287.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
287.1827 €
Technical specifications
Filter Property Value
Version Label
Packaging DIN-A4 sheet
Suitable for cables and wires
Colour white/transparent
Material polyester
Length 9.5 mm
Width 12.7 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 5000
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes