556-00457 | HellermannTyton
Printer, thermotransfer, 300 dpi, HellermannTyton 556-00457
NCNR (non cancelable / non returnable)
Thermal transfer printer, 556-00457, HellermannTyton
The 556-00457 is perfect for printing on materials such as self-adhesive labels, shrinkable tubing and identification tags. Thanks to its low weight and compact construction, this product integrates seamlessly into any workstation. It is easy to use due to its intuitive colour LCD touch display and clear status messages which can be shown in multiple languages. The optional cutter and perforator make this printer ideal for a wide range of applications. 300 dpi resolution ensures that barcodes, warning symbols, logos and text are as sharp as they can be.
Features
- Small to medium volume single sided printing
- Uses standard ribbons
- Print speed up to 150 mm/s
- Adjustable label sensor
- Multiple language selection
| Filter | Property | Value |
|---|---|---|
| Product type | printer | |
| Version | thermotransfer | |
| Resolution | 300 dpi | |
| Length | 322 mm | |
| Width | 253 mm | |
| Height | 189 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84433210 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |