556-00400 | HellermannTyton
Printer, thermotransfer, 300 dpi, HellermannTyton 556-00400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,309.00 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thermal transfer printer, 556-00400, HellermannTyton
The TT431 thermal transfer printer is perfect for printing on materials such as self-adhesive labels, shrinkable tubing and identification tags. Thanks to its low weight and compact construction, it integrates seamlessly into any workstation. It is easy to use due to its intuitive colour LCD touch display and clear status messages which can be shown in multiple languages. The 300 dpi resolution ensures that barcodes, warning symbols, logos and text are as sharp as they can be.
Features
- Small to medium volume single sided printing
- Uses standard ribbons
- Barcodes: standard and 2D
- Print speed up to 150 mm/s
- Adjustable label sensor
- Multiple language selection
- Windows drivers: 32/64 bit for Windows Vista, Windows 7, 8 and 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | printer | |
| Version | thermotransfer | |
| Resolution | 300 dpi | |
| Length | 322 mm | |
| Width | 253 mm | |
| Height | 189 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84433210 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |