608-01200 | HellermannTyton
Insulating tube, inside Ø 1.2 mm, black, CR, -65 to 95 °C, 608-01200
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7850 € *
Available: 62 mtr.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7850 €
25 mtr.
1.6065 €
50 mtr.
1.4637 €
100 mtr.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Non Shrinkable Tubing, 608-01200, HELLERMANN TYTON
The chloroprene tubing are ideally suited to rigorous environments such as automotive, aerospace, mass transit and defence markets.
FEATURES
- Highly elastic, easy to fit chloroprene tubing
- Withstands up to 120 °C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
Technical details
- Min. Temperature: -65°C
- Max. Temperature: 95°C
- Material: Chloroprene
- Color: black
As the material is highly elastic, it's original size can be expanded 500 % on application and 200 % in continuous use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 1.2 mm | |
| Wall thickness | 0.8 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 40091100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |