600-02496 | HellermannTyton
Protection and insulating grommet, inside Ø 14 mm, L 50 mm, black, CR, -65 to 95 °C, 600-02496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available: 46 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.7854 €
100 pcs.
0.7140 €
500 pcs.
0.6426 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Non Shrinkable Tubing, 608-02496, HELLERMANN TYTON
The chloroprene tubing are ideally suited to rigorous environments such as automotive, aerospace, mass transit and defence markets.
FEATURES
- Highly elastic, easy to fit chloroprene tubing
- Withstands up to 120 °C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
Technical details
- Min. Temperature: -65°C
- Max. Temperature: 95°C
- Material: Chloroprene
- Color: black
As the material is highly elastic, it's original size can be expanded 500 % on application and 200 % in continuous use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protection and insulating grommet | |
| Inner diameter | 14 mm | |
| Wall thickness | 1.1 mm | |
| Length | 50 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |