600-02493 | HellermannTyton
Protection and insulating grommet, inside Ø 10 mm, L 35 mm, black, CR, -65 to 120 °C, 600-02493
Protective and insulating bushings series Helsyn H/TH, type HellermannTyton 600-.
Simple to install, with high elasticity and firm seating, suitable for the insulation and protection of small components, plug-in connections, cable transitions etc; Material: chloroprene (CR). Color: black. Operating temperatures: –65 to +120 °C. Elongation at tear: min. 500 %. Inflammability: UL 94 HB. Certifications/standards: BS-3858 Type 1, BS-4 G 198 Part 1 Type 1, DEF STAN 59-15 D2.
Technical attributes (type, inner diameter (Ø), length (L), wall thickness (S)): 600-02493, Ø 10, L 35, S 1.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | protection and insulating grommet | |
| Inner diameter | 10 mm | |
| Wall thickness | 1 mm | |
| Length | 35 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 120 °C |
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |