600-02197 | HellermannTyton
Protection and insulating grommet, inside Ø 5.5 mm, L 40 mm, black, CR, -65 to 95 °C, 600-02197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
1000 pcs.
0.3689 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Non Shrinkable Tubing, 600-02197, HELLERMANN TYTON
The chloroprene tubing are ideally suited to rigorous environments such as automotive, aerospace, mass transit and defence markets.
FEATURES
- Highly elastic, easy to fit chloroprene tubing
- Withstands up to 120 °C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
Technical details
- Min. Temperature: -65°C
- Max. Temperature: 95°C
- Material: Chloroprene
- Color: black
As the material is highly elastic, it's original size can be expanded 500 % on application and 200 % in continuous use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protection and insulating grommet | |
| Inner diameter | 5.5 mm | |
| Wall thickness | 1.05 mm | |
| Length | 40 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | GB |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |