631-58289 | HellermannTyton
Insulating sleeve for 2.8 mm, PE, natural, 631-58289
Order No.: 07F380
EAN: 4031026185965
MPN:
631-58289
OP4828-PE-NA
Unit Price (€ / pc.)
0.2154 € *
Available: 1,739 pcs.
Next delivery: 1,000 pcs. on 2026-04-09
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2154 €
50 pcs.
0.1940 €
100 pcs.
0.1714 €
500 pcs.
0.1297 €
2000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 631-58289, HellermannTyton
The protective push-on cap and elbow grommet is specially constructed to insulate and protect flat pin bushings. It is used in all areas of automotive electronics and connection technology.
Features
- Protects effectively against spraying water
- Flexible and easy to apply
- High resistance to chemicals and environmental influences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.8 mm | |
| Material | PE | |
| Colour | natural | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |