631-08209 | HellermannTyton
Insulating sleeve, PVC, UL 94V-0, natural, 631-08209
Order No.: 42P5344
EAN: 4031026185767
MPN:
631-08209
HV4820-PVC-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available: 500 pcs.
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
50 pcs.
0.2071 €
100 pcs.
0.1797 €
500 pcs.
0.1380 €
2000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 631-08209, HellermannTyton
The protective push-on cap and elbow grommet is specially constructed to insulate and protect flat pin bushings. It is used in all areas of automotive electronics and connection technology.
Features
- Protects effectively against spraying water
- Flexible and easy to apply
- High resistance to chemicals and environmental influences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PVC | |
| Colour | natural | |
| Length | 28 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |