905-55110 | HellermannTyton
Warning tape, text: "Achtung Starkstromkabel", (L x W) 250 m x 40 mm, PE, 905-55110, package with 250 meters
Order No.: 17L3425
EAN: 4031026564777
MPN:
905-55110
Trassenwarnband-PE-YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.1233 € *
Next delivery: 1 pck. on 2026-09-07
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pck.
19.1233 €
5 pck.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale
Warning tape, 905-55110, HellermannTyton
The warning tape "Attention fibre optic cable" is used for early detection and protection against damage to cables and pipes in the ground. It is laid above the pipe and thus warns excavator operators in good time.
Features
- Colourfast
- Environmentally friendly towards soil and groundwater
- Resistant to ageing even in aggressive soils and against microorganisms
- Permanently legible due to a crystal-clear film lamination over the print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning tape | |
| Number of labels | 1 | |
| Type of labeling | text: "Achtung Starkstromkabel" | |
| Colour | yellow | |
| Material | PE | |
| Length | 250 m | |
| Width | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 250 meters |
| Customs tariff number | 39219090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |