590-00164 | HellermannTyton
Inspection status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00164, package with 100 pieces
Order No.: 14L9782
EAN: 4031026253411
MPN:
590-00164
QPRUEFGPH-103-GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
35.9975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Test status labels, type HellermannTyton RiteOn 590-00.
For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.
Technical attributes (type, text, color): 590-00164, Tested month/year/name, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test status label | |
| Number of labels | 100 | |
| Period | 1 to 12 | |
| Colour | green | |
| Material | vinyl | |
| Length | 38 mm | |
| Width | 16 mm | |
| Operational temperature | -40 °C to +80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |