590-00161 | HellermannTyton
Test status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00161
Order No.: 14L9778
EAN: 4031026253381
MPN:
590-00161
QNPRUEFRPH-103-RD
This item is no longer available.
As an alternative, we recommend the following item:
Inspection status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00161, package with 100 pieces
Order No.: 14L9779
Manufacturer: HellermannTyton
per pck. 35.9975 € *
Test status labels, type HellermannTyton RiteOn 590-00.
For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.
Technical attributes (type, text, color): 590-00161, Tested month/year/name, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test status label | |
| Number of labels | 100 | |
| Period | 1 to 12 | |
| Colour | red | |
| Material | vinyl | |
| Length | 38 mm | |
| Width | 16 mm | |
| Operational temperature | -40 °C to +80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |