181-41564 | HellermannTyton
Expanding riveting tool for expanding rivet, 0.15 kg, 181-41564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.7295 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
110.73 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7295 €
5 pcs.
105.1960 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet tool, 181-41564, HellermannTyton
Features
- Durable and reliable
- Long aluminum body enables insertion even into very high ducts
- Soft plastic ergonomic handle
- Colour-coded for easy identification for use with correct rivets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | expanding riveting tool | |
| Suitable for | expanding rivet | |
| Weight | 0.15 kg | |
| Material | metal/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | IT |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |