556-00211 | HellermannTyton
Color ribbon, 100 mm, tape white, 300 m, 556-00211, package with 300 meters
Order No.: 42P5620
EAN: 4031026339023
MPN:
556-00211
TTRHTWH 100MM-PET-WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
321.2286 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thermal transfer ribbon, 556-00211, HellermannTyton
The 556-00211 is a thermal transfer print technology based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
Features
- Specially formulated ink for use on specialist high temperature materials
- Excellent print resistance and print clarity
- Withstands temperatures up to 225 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | shrink tubing/identification labels | |
| Band color | white | |
| Length | 300 m | |
| Width | 100 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | JP |
| Original Packaging | Reel with 300 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |