556-00137 | HellermannTyton
Color ribbon, 60 mm, tape white, 300 m, 556-00137, package with 300 meters
Order No.: 42P3962
EAN: 5022660631382
MPN:
556-00137
TTRW 60MM-PET-WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
127.3657 € *
Standard delivery time from the manufacturer is: 5 Weeks
Thermal transfer ribbon, 556-00137, HELLERMANN TYTON
The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
Features
- Thermal transfer ribbon for highest quality and performance of printed labels
- Ribbon is specifically designed to maximise print performance for the recommended material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heat shrink | |
| Band color | white | |
| Length | 300 m | |
| Width | 60 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 300 meters |
| Customs tariff number | 96121010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |