556-00061 | HellermannTyton
Color ribbon, 110 mm, tape black, 300 m, 556-00061
Order No.: 42P3942
EAN: 4031026471457
MPN:
556-00061
TT122OUT 110MM-PET-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.8022 € *
Standard delivery time from the manufacturer is: 5 Weeks
Thermal transfer ribbon, 556-00061, HELLERMANN TYTON
The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
Features
- Thermal transfer ribbon for highest quality and performance of printed labels
- Ribbon is specifically designed to maximise print performance for the recommended material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | labels | |
| Band color | black | |
| Length | 300 m | |
| Width | 110 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | DE |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |