167-00513 | HellermannTyton
Straight hose screw fitting, PG16, 21 mm, PP, IP54, gray, (L) 49.8 mm, 167-00513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7830 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
5 pcs.
6.4141 €
10 pcs.
6.0452 €
25 pcs.
5.6763 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Fittings for corrugated conduit with conduit thread, type NV..
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: - 35 to +80 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, thread): NV16, 21 mm, Pg 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Nominal width | 21 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 49.8 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |