167-00512 | HellermannTyton
Straight hose screw fitting, PG13.5, 19 mm, PP, IP54, gray, (L) 47.5 mm, 167-00512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.8310 €
10 pcs.
5.4740 €
25 pcs.
5.1408 €
50 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Fittings for corrugated conduit with conduit thread, type NV..
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: - 35 to +80 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, thread): NV13.5, 19 mm, Pg 13.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Nominal width | 19 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 47.5 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |