167-00510 | HellermannTyton
Straight hose screw fitting, PG9, 14 mm, PP, IP54, gray, (L) 42 mm, 167-00510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9028 €
10 pcs.
4.6172 €
25 pcs.
4.3197 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Fittings for corrugated conduit with conduit thread, type NV..
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: - 35 to +80 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, thread): NV09, 14 mm, Pg 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG9 | |
| Nominal width | 14 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 42 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |