166-50005 | HellermannTyton

90° hose screw fitting, M40, NPB, IP68, NPB, 166-50005

Order No.: 42P7509
EAN: 4031026309613
MPN:
166-50005
A90FM-M40-NPB-ML
Series: A90FM
166-50005 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2585 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
38.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.2585 €

Fitting, 166-50005, HellermannTyton

90° fitting with internal and external thread, nickel-plated brass.

Technical specifications
Filter Property Value
Thread size M40
Material NPB
Colour NPB
Degree of protection (IP) IP68
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin GB
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes