166-50003 | HellermannTyton

90° hose screw fitting, M25, NPB, IP68, NPB, 166-50003

Order No.: 42P7508
EAN: 4031026309590
MPN:
166-50003
A90FM-M25-NPB-ML
Series: A90FM
166-50003 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1471 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
191.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.1471 €

Fitting, 166-50003, HellermannTyton

90° fitting with internal and external thread, nickel-plated brass.

Technical specifications
Filter Property Value
Thread size M25
Material NPB
Colour NPB
Degree of protection (IP) IP68
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin GB
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes