166-50002 | HellermannTyton

90° hose screw fitting, M20, NPB, IP68, NPB, 166-50002

Order No.: 42P7507
EAN: 4031026309583
MPN:
166-50002
A90FM-M20-NPB-ML
Series: A90FM
166-50002 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
129.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.9115 €

Fitting, 166-50002, HellermannTyton

90° fitting with internal and external thread, nickel-plated brass.

Technical specifications
Filter Property Value
Thread size M20
Material NPB
Colour NPB
Degree of protection (IP) IP68
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin GB
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes