166-50001 | HellermannTyton
90° hose screw fitting, M16, NPB, IP68, NPB, 166-50001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 7 Weeks
Fitting, 166-50001, HellermannTyton
90° fitting with internal and external thread, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Material | NPB | |
| Colour | NPB | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |