166-41104 | HellermannTyton
Straight hose screw fitting, M25, 25 mm, IP68, metal, (L) 50.7 mm, 166-41104
Order No.: 42P2384
EAN: 4031026410944
MPN:
166-41104
PSRSC25-SMC-M25-NPB/PA6/PS-ML
Series: HelaGuard PSRSC-SMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0622 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.06 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0622 €
10 pcs.
21.0749 €
50 pcs.
19.7659 €
100 pcs.
18.4450 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 25 mm | |
| Colour | metal | |
| Length | 50.7 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |