166-41001 | HellermannTyton
Straight compression fitting, M16, 29.8 mm, IP68, metal, (L) 29.8 mm, 166-41001
Order No.: 42P2366
EAN: 4031026410821
MPN:
166-41001
PSRSC12-FMC-M16-NPB/PA6-ML
Series: HelaGuard PSRSC-FMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
9.3296 €
50 pcs.
8.7584 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Nominal width | 29.8 mm | |
| Colour | metal | |
| Length | 29.8 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |