166-40709 | HellermannTyton
Straight hose screw fitting, M63, 63 mm, PA, gray, (L) 56 mm, 166-40709
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3339 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.33 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3339 €
10 pcs.
25.8944 €
50 pcs.
24.2760 €
100 pcs.
22.6576 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 63 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 56 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |