166-40707 | HellermannTyton
Straight hose screw fitting, M40, 40 mm, PA, gray, (L) 59 mm, 166-40707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Available: 1 pcs.
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
10 pcs.
12.5069 €
50 pcs.
11.7334 €
100 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 40 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 59 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |