166-32407 | HellermannTyton
Angle compression fitting, M50, 50 mm, PA/brass, nickel plated, IP66/IP67/IP68/IP69K, metal, (L) 18 mm, 166-32407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.5067 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
72.51 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5067 €
10 pcs.
67.3302 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-32407, HellermannTyton
Fittings for metallic conduits with liquid-tight cover, External thread, nickel plated brass, Fulfils IP66, IP67, IP68 and IP69K.
Features
- Multipart 90° compression fitting including polyamide seal
- Provides excellent tensile strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 50 mm | |
| Material | PA/brass, nickel plated | |
| Colour | metal | |
| Length | 18 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |