166-31410 | HellermannTyton
Straight compression fitting, PG16, 20 mm, IP65, metal, (L) 32.5 mm, 166-31410
Order No.: 42P2246
EAN: 4031026307541
MPN:
166-31410
PCS20-FMC-PG16-NPB/PA6-ML
Series: HelaGuard PCS-FMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 7 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Nominal width | 20 mm | |
| Colour | metal | |
| Length | 32.5 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |